There are no models available for this part yet.
Overview of 374954-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 374954-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK7369
|
Newark | Conn, Rcpt, 5Pos, 2Row, 2Mm, Thr Rohs Compliant: Yes |Erni Te Connectivity 374954-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$5.6800 / $8.6900 | Buy Now | |
DISTI #
74AK5440
|
Newark | Microspeed Female Power Modules Rohs Compliant: Yes |Te Connectivity 374954-E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $10.3000 | Buy Now | |
DISTI #
2684-374954-E-ND
|
DigiKey | MSPPM 5 F THR F4 B A V 137 094 * Min Qty: 1 Lead time: 16 Weeks Container: Box |
1100 In Stock |
|
$5.7215 / $9.6100 | Buy Now | |
DISTI #
374954-E
|
Avnet Americas | Conn Power Receptacle 5 POS 2mm Solder ST Through Hole 5 Terminal Single Port T/R - Bulk (Alt: 374954-E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 67 Weeks, 6 Days Container: Bulk | 0 |
|
$4.9619 | Buy Now | |
DISTI #
305-374954
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSPPM 5 F THR F4 B A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$5.7200 / $9.6000 | Order Now | |
Future Electronics | MSPPM 5 F THR F4 B A V 137 094 * E008 J RoHS: Not Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 400Reel |
|
$5.1300 | Buy Now | ||
Onlinecomponents.com | MSPPM 5 F THR F4 B A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$5.1300 / $10.7500 | Buy Now | ||
DISTI #
374954-E
|
Avnet Abacus | Conn Power Receptacle 5 POS 2mm Solder ST Through Hole 5 Terminal Single Port T/R (Alt: 374954-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | ||
DISTI #
C1S114415780997
|
Chip1Stop | Connector Power | 2000 |
|
$4.4900 / $4.6100 | Buy Now | |
Master Electronics | MSPPM 5 F THR F4 B A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$5.1300 / $10.7500 | Buy Now |
CAD Models for 374954-E by TE Connectivity
Part Data Attributes for 374954-E by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|