Part Details for 3750S-1-102 by Bourns Inc
Overview of 3750S-1-102 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3750S-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3750S-1-102
|
Mouser Electronics | Precision Potentiometers 1/2"WW 10TURNS 1KOHMS 0.25% RoHS: Not Compliant | 0 |
|
$189.8300 | Order Now |
DISTI #
3750S-1-102
|
Avnet Abacus | Potentiometer Rotary, Precision (Alt: 3750S-1-102) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3750S-1-102
3750S-1-102 CAD Models
3750S-1-102 Part Data Attributes
|
3750S-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3750S-1-102
Bourns Inc
RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 1W, 1000ohm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Servo Mount | |
Ganging Number | 1 | |
Manufacturer Series | 3750 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 30.16 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3750 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% |