Part Details for 3751H-1-102 by Bourns Inc
Overview of 3751H-1-102 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3751H-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3751H-1-102
|
Mouser Electronics | Precision Potentiometers 1/2"HYBR 10TURNS 1KOHMS 0.25% RoHS: Not Compliant | 0 |
|
$227.5500 | Order Now |
DISTI #
3751H-1-102
|
Avnet Abacus | Potentiometer Rotary, Precision (Alt: 3751H-1-102) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3751H-1-102
3751H-1-102 CAD Models
3751H-1-102 Part Data Attributes
|
3751H-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3751H-1-102
Bourns Inc
Res,Tapped,Non-Specified,1K Ohms,10% +/-Tol,-100,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Construction | Servo Mount | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 30.16 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3751 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% |