Part Details for 3751H-1-102L by Bourns Inc
Overview of 3751H-1-102L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3751H-1-102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3751H-1-102L-ND
|
DigiKey | POT 1K OHM 1W HYBRITRON LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.3918 / $227.5500 | Buy Now |
DISTI #
3751H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 1 W, ± 10% - Trays (Alt: 3751H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$165.6575 / $188.1869 | Buy Now |
DISTI #
652-3751H-1-102L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 1K 1/2" 12.7MM 10T | 0 |
|
$188.1000 / $227.5000 | Order Now |
DISTI #
73195783
|
RS | PRECISION POT-1/212.7MM 10T HYBRIDTray Packaging | Bourns 3751H-1-102L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$202.4900 / $227.5200 | RFQ |
|
Onlinecomponents.com | Res Hybritron POT 1K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$167.4700 / $458.7400 | Buy Now |
DISTI #
3751H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 1 W, ± 10% - Trays (Alt: 3751H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$165.6575 / $188.1869 | Buy Now |
DISTI #
3751H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 1 W, ± 10% - Trays (Alt: 3751H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$165.6575 / $188.1869 | Buy Now |
DISTI #
3751H-1-102L
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 1 W, � 10% (Alt: 3751H-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Hybritron POT 1K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$167.4700 / $458.7400 | Buy Now |
Part Details for 3751H-1-102L
3751H-1-102L CAD Models
3751H-1-102L Part Data Attributes
|
3751H-1-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3751H-1-102L
Bourns Inc
Potentiometer, Hybrid, 1W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Servo Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 30.16 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |