Part Details for 3751H-1-103L by Bourns Inc
Overview of 3751H-1-103L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO2506I-103LB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
LPO2506I-103LD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3631, CHIP, 3631, ROHS COMPLIANT | |
RFB1010-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3751H-1-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8215
|
Newark | Res, wirewound,10Kohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3751H-1-103L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.6100 | Buy Now |
DISTI #
3751H-1-103L-ND
|
DigiKey | POT 10K OHM 1W HYBRITRON LINEAR Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$187.3918 | Buy Now |
DISTI #
3751H-1-103L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 1 W, ? 10% - Trays (Alt: 3751H-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 72 Weeks, 0 Days Container: Tray | 0 |
|
$165.6575 / $188.1869 | Buy Now |
DISTI #
652-3751H-1-103L
|
Mouser Electronics | Precision Potentiometers 10K 1/2" 10T SERVOMT HYB POT RoHS: Compliant | 0 |
|
$194.0800 | Order Now |
DISTI #
70336413
|
RS | Precision Pot, 1/2 in. 12.7MM 10T WW | Bourns 3751H-1-103L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$240.6100 / $270.3500 | RFQ |
|
Onlinecomponents.com | Res Hybritron POT 10K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount RoHS: Compliant | 0 |
|
$167.4700 / $458.7400 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$224.8320 / $245.9100 | Buy Now | |
DISTI #
3751H-1-103L
|
TTI | Precision Potentiometers 10K 1/2" 10T SERVOMT HYB POT pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$173.9400 / $180.9700 | Buy Now |
DISTI #
3751H-1-103L
|
Avnet Abacus | Rotary Potentiometer, Hybritron, 10 kOhm, 10Turn, Linear, 1 W, � 10% (Alt: 3751H-1-103L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 75 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3751H-1-103L
3751H-1-103L CAD Models
3751H-1-103L Part Data Attributes
|
3751H-1-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3751H-1-103L
Bourns Inc
Potentiometer, Hybrid, 1W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 72 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Servo Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 12.7 mm | |
Package Length | 30.16 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |