There are no models available for this part yet.
Overview of 3752 by Inspired LED
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3752IFE#PBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752IFE#TRPBF | Analog Devices | Active Clamp Sync For Cntrs w/ | |
LT3752HFE-1#PBF | Analog Devices | Active Clamp Sync For Cntrs w/ |
Price & Stock for 3752 by Inspired LED
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1647-1064-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$10.1200 | Buy Now | |
DISTI #
901-3752
|
Mouser Electronics | Wall Mount AC Adapters 12VDC, 2A Wall Mount Power Supply RoHS: Not Compliant | 0 |
|
$10.1100 / $10.1200 | Order Now |