Part Details for 3754XC-1591-FC by EMCORE Corporation
Overview of 3754XC-1591-FC by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 3754XC-1591-FC
3754XC-1591-FC CAD Models
3754XC-1591-FC Part Data Attributes:
|
3754XC-1591-FC
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
3754XC-1591-FC
EMCORE Corporation
Transceiver, 1000Mbps(Tx), 1000Mbps(Rx), FC/PC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER VALUE FOR OPTICAL OUTPUT POWER 5.011MW | |
Body Breadth | 35 mm | |
Body Height | 305 mm | |
Body Length or Diameter | 129 mm | |
Connection Type | FC/PC CONNECTOR | |
Data Rate (Rx) | 1000 Mbps | |
Data Rate (Tx) | 1000 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1591 nm | |
Optical Power Output-Nom | 1.995 mW | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |