There are no models available for this part yet.
Overview of 375S375-024000 by Orbel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000 | Renesas Electronics Corporation | Frequency Translation PLL | |
SiT3808AI-D2-33NH-30.240000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 375S375-024000 by Orbel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2347-375S375-024000-ND
|
DigiKey | RFI FOF GASKET CU NICKEL ADH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
176 In Stock |
|
$7.7752 / $10.9700 | Buy Now |