Part Details for 3760-7 by Pomona Electronics
Overview of 3760-7 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3760-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7106
|
Newark | Binding Post, Violet, 15A, Panel, Product Range:3760 Series, Current Rating:15A, Voltage Rating:70Vdc, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Violet, Contact Material:Brass Rohs Compliant: Yes |Pomona 3760-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
501-1864-ND
|
DigiKey | CONN BIND POST KNURLED VIOLET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$5.3500 / $5.4900 | Buy Now |
DISTI #
565-3760-7
|
Mouser Electronics | Test Plugs & Test Jacks 15A 2500 VDC VIOLET RoHS: Compliant | 17 |
|
$5.3500 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port |
2 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
|
Quest Components | BINDING POST TIN PLATED VIOLET | 10 |
|
$5.6400 / $11.2800 | Buy Now |
DISTI #
POM-3760-7
|
TME | Socket, 4mm banana, 15A, 2500V, violet, tinned, on panel, max.115°C Min Qty: 1 | 0 |
|
$6.5100 / $6.9400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Panel Mount 1 Port |
2 In Stock |
|
$5.5400 / $6.2900 | Buy Now |
DISTI #
35461.1
|
TestEquity LLC | Pomona 3760-7 Binding Post, 15 A, 2500 V, Brass, Tin Plated, Violet, 3760 Series | 0 |
|
$6.2900 | Buy Now |
Part Details for 3760-7
3760-7 CAD Models
3760-7 Part Data Attributes:
|
3760-7
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3760-7
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |