There are no models available for this part yet.
Overview of 376D155X9050B2BBZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 376D155X9050B2BBZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-6199
|
TTI | Tantalum Capacitors - Solid Leaded 1.5UF 50V 10% B B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 5 In Stock |
|
$9.9500 / $10.6700 | Buy Now | |
DISTI #
M39003/01-6199/PR
|
TTI | Tantalum Capacitors - Solid Leaded 1.5UF 50V 10% B B-FR Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$9.2500 | Buy Now |