Part Details for 376D276X9010B2BBZ by Vishay Intertechnologies
Overview of 376D276X9010B2BBZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 376D276X9010B2BBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6027
|
TTI | Tantalum Capacitors - Solid Leaded 27UF 10V 10% B B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 100 In Stock |
|
$8.8300 / $9.4600 | Buy Now |