Part Details for 377 by Renata Batteries
Overview of 377 by Renata Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6452
|
Newark | Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 28 Mah, 1.55 V, Sr66, Flat Top, 6.8 Mm Rohs Compliant: Na |Renata 377 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.6130 / $0.7250 | Buy Now |
DISTI #
2984-377-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 6.8MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
40 In Stock |
|
$0.2800 / $0.4200 | Buy Now |
DISTI #
2066070
|
Farnell | CELL, BUTTON, S OXIDE, 1.55V, 377 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 10262 |
|
$1.1564 / $3.1969 | Buy Now |
Part Details for 377
377 CAD Models
377 Part Data Attributes
|
377
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
377
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.028Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 626 | |
Battery Type | PRIMARY | |
Capacity | 0.024 Ah | |
Diameter | 6.8 mm | |
Height | 2.6 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.35 g |
Alternate Parts for 377
This table gives cross-reference parts and alternative options found for 377. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 377, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR626SW | Primary Battery, Silver Oxide, 1.55V, | Seiko Instruments Inc | 377 vs SR626SW |
SR626SW | Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.028Ah, | Renata Batteries | 377 vs SR626SW |
SR626SW | Mercury Free Silver Oxide Battery; 1.55V | ABLIC Inc. | 377 vs SR626SW |