Part Details for 3770/20-100 by 3M Interconnect
Overview of 3770/20-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EG#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr |
Price & Stock for 3770/20-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3770/20
|
Mouser Electronics | Flat Cables .050" 20C TPE ROUND GRAY 26AWG STRANDED RoHS: Not Compliant | 0 |
|
$143.8000 / $143.8100 | Order Now |
DISTI #
3770/20-100
|
TTI | Flat Cables .050" 20C TPE ROUND GRAY 26AWG STRANDED Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 3 In Stock |
|
$154.1600 | Buy Now |
Part Details for 3770/20-100
3770/20-100 CAD Models
3770/20-100 Part Data Attributes
|
3770/20-100
3M Interconnect
Buy Now
|
Compare Parts:
3770/20-100
3M Interconnect
|
Samacsys Manufacturer | 3M |