Part Details for 378-0075-002 by ITT Interconnect Solutions
Overview of 378-0075-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 378-0075-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3192
|
Newark | Itt Cannon |Itt Cannon 378-0075-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.4800 / $251.2400 | Buy Now |
DISTI #
2266-378-0075-002-ND
|
DigiKey | 378-0075-002 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$296.7300 / $320.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$289.1700 / $335.9400 | Buy Now |
DISTI #
61919161
|
Verical | 378-0075-002 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$262.5000 / $283.9300 | Buy Now |
DISTI #
3780075002-ITT
|
TME | 378-0075-002 Min Qty: 1 | 12 |
|
$293.0761 / $352.2170 | Buy Now |
DISTI #
C1S138502310801
|
Chip1Stop | Unclassified | 12 |
|
$293.0000 / $338.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$289.1700 / $335.9400 | Buy Now |