Part Details for 3780-36-ORG by Pomona Electronics
Overview of 3780-36-ORG by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3780-36-ORG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test Lead - Minigrabber - Hook Clip to Free End - 5 A - 30VAC - 60VDC - 36.0" (914.40mm) Length - Orange. |
1 In Stock |
|
$3.4200 / $12.9900 | Buy Now |
|
Master Electronics | Test Lead - Minigrabber - Hook Clip to Free End - 5 A - 30VAC - 60VDC - 36.0" (914.40mm) Length - Orange. |
1 In Stock |
|
$3.4200 / $12.9900 | Buy Now |