Part Details for 3781-36-9 by Pomona Electronics
Overview of 3781-36-9 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3781-36-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C8111
|
Newark | Test Lead, White, 914.4Mm, 60V, 5A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:White, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Model 3781 Series Rohs Compliant: Yes |Pomona 3781-36-9 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $7.8300 | Buy Now |
DISTI #
501-2445-ND
|
DigiKey | MINI HOOK TO MINI HOOK 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
42 In Stock |
|
$6.7876 / $6.9900 | Buy Now |
DISTI #
565-3781-36-9
|
Mouser Electronics | Test Leads MINI GRABBER TEST RoHS: Compliant | 9 |
|
$6.7900 | Buy Now |
DISTI #
70198015
|
RS | Minigrabber Test Clip Patch Cord 36 Inch White | Pomona Electronics 3781-36-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit RoHS: Compliant |
1 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
POM-3781-36-9
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, white Min Qty: 1 | 0 |
|
$8.8400 / $9.4300 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit RoHS: Compliant |
1 In Stock |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34308.1
|
TestEquity LLC | Pomona 3781-36-9 Minigrabber Test Clip Patch Cord, 36" Long, 5 A, 300 V, White, 3781 Series | 0 |
|
$7.9900 | Buy Now |
Part Details for 3781-36-9
3781-36-9 CAD Models
3781-36-9 Part Data Attributes
|
3781-36-9
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-36-9
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |