Part Details for 3781-48-2 by Pomona Electronics
Overview of 3781-48-2 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3781-48-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4277
|
Newark | Test Lead, Red, 1.219M, 60V, 5A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Red, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Model 3781 Series Rohs Compliant: Yes |Pomona 3781-48-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$6.3800 / $8.2300 | Buy Now |
DISTI #
501-2447-ND
|
DigiKey | MINI HOOK TO MINI HOOK 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$7.1376 / $7.1900 | Buy Now |
DISTI #
565-3781-48-2
|
Mouser Electronics | Test Leads MINIGRABBER PATCH CORD (RED) RoHS: Compliant | 37 |
|
$7.1400 | Buy Now |
DISTI #
70197750
|
RS | Minigrabber Test Clip Patch Cord 48 Inch Red | Pomona Electronics 3781-48-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$6.8700 / $7.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit |
20 In Stock |
|
$7.3800 / $8.3900 | Buy Now |
DISTI #
POM-3781-48-2
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, red Min Qty: 1 | 0 |
|
$8.9700 / $9.5700 | RFQ |
|
Master Electronics | Cable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit |
20 In Stock |
|
$7.3800 / $8.3900 | Buy Now |
DISTI #
28887.1
|
TestEquity LLC | MINIGRABBER PATCH CORD (RED) | 0 |
|
$8.3900 | Buy Now |
Part Details for 3781-48-2
3781-48-2 CAD Models
3781-48-2 Part Data Attributes:
|
3781-48-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-48-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |