There are no models available for this part yet.
Overview of 3781-48-6 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3781EG#PBF | Analog Devices | Bootstrap Start 2x Trans Sync | |
LT3781IG#TRPBF | Analog Devices | Bootstrap Start 2x Trans Sync | |
LT3781EG#TRPBF | Analog Devices | Bootstrap Start 2x Trans Sync |
Price & Stock for 3781-48-6 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M7423
|
Newark | Patch Cord, Hook Clip, 5A, 48", Blu, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:48", Lead Length - Metric:1.2M, Insulator Colour:Blue, Current Rating:5A, Voltage Rating:60Vdc, Product Range:Minigrabber 3781 Series Rohs Compliant: Yes |Pomona 3781-48-6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 | Buy Now | |
DISTI #
3781-48-6-ND
|
DigiKey | MINI HOOK TO MINI HOOK 48" Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1900 | Buy Now | |
DISTI #
565-3781-48-6
|
Mouser Electronics | Test Leads MINI GRABBER TEST RoHS: Compliant | 0 |
|
$7.1400 | Order Now | |
DISTI #
70552364
|
RS | MINIGRABBER PATCH CORD (BLUE) | Pomona Electronics 3781-48-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $8.3900 | Buy Now | ||
Quest Components | 2 |
|
$11.5584 / $12.3840 | Buy Now | |||
DISTI #
POM-3781-48-6
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, blue Min Qty: 1 | 0 |
|
$9.2100 / $9.8200 | RFQ | |
DISTI #
34313.1
|
TestEquity LLC | Pomona 3781-48-6 Minigrabber Test Clip Patch Cord, 48" Long, 5 A, 300 V, Blue, 3781 Series | 0 |
|
$8.3900 | Buy Now |
CAD Models for 3781-48-6 by Pomona Electronics
Part Data Attributes for 3781-48-6 by Pomona Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
NO. OF CONTACT: 1
|
Connector Type
|
INTERCONNECTION DEVICE
|