Part Details for 3781-60-8 by Pomona Electronics
Overview of 3781-60-8 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3781-60-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9376
|
Newark | Minigrabber Patch Cord (Gray) |Pomona 3781-60-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 | Buy Now |
DISTI #
3781-60-8-ND
|
DigiKey | MINI HOOK TO MINI HOOK 60" Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1900 | Buy Now |
DISTI #
565-3781-60-8
|
Mouser Electronics | Test Leads MINI GRABBER TEST RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
DISTI #
70552373
|
RS | MINIGRABBER PATCH CORD (GRAY) | Pomona Electronics 3781-60-8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.3800 / $8.3900 | Buy Now | |
DISTI #
POM-3781-60-8
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,both sides, grey Min Qty: 1 | 0 |
|
$8.8800 / $9.4800 | RFQ |
DISTI #
34325.1
|
TestEquity LLC | Pomona 3781-60-8 Minigrabber Test Clip Patch Cord, 60" Long, 5 A, 300 V, Gray, 3781 Series | 0 |
|
$8.3900 | Buy Now |
Part Details for 3781-60-8
3781-60-8 CAD Models
3781-60-8 Part Data Attributes:
|
3781-60-8
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3781-60-8
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |