Part Details for 3782-08P-270A by 3M
Overview of 3782-08P-270A by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3782-08P-270A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100207950
|
Avnet Abacus | Twisted Pair Flat Cable 16Conductors 28AWG 30.48m Tinned Copper Multi Color 300V Roll (Alt: 7100207950) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3782-08P-270A
3782-08P-270A CAD Models
3782-08P-270A Part Data Attributes
|
3782-08P-270A
3M
Buy Now
|
Compare Parts:
3782-08P-270A
3M
|
Samacsys Manufacturer | 3M |