Part Details for 3782-10P-270A by 3M
Overview of 3782-10P-270A by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782IFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIUFD#PBF | Analog Devices | 2-PhBoost DC/DC Cntr |
Price & Stock for 3782-10P-270A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090215
|
Avnet Abacus | Twisted Pair Flat Cable 20Conductors 28AWG 30.48m Tinned Copper 300V (Alt: 7000090215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3782-10P-270A
3782-10P-270A CAD Models
3782-10P-270A Part Data Attributes
|
3782-10P-270A
3M
Buy Now
|
Compare Parts:
3782-10P-270A
3M
|
Samacsys Manufacturer | 3M |