Part Details for 3782-12-0 by Pomona Electronics
Overview of 3782-12-0 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3782-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4281
|
Newark | Test Lead, Black, 304.8Mm, 60V, 5A, Grabber Test Lead Type:Hook Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black, Current Rating:5A, Cable Length:12" Rohs Compliant: Yes |Pomona 3782-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $10.5500 | Buy Now |
DISTI #
501-1054-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1586 In Stock |
|
$9.3400 | Buy Now |
DISTI #
565-3782-12-0
|
Mouser Electronics | Test Leads MINIGRABBER PATCH CORD (BLACK) RoHS: Compliant | 391 |
|
$9.3400 | Buy Now |
DISTI #
70197755
|
RS | Banana Plug, Banana Plug, Beryllium Copper, Gold Plated, Glass Filled Nylon | Pomona Electronics 3782-12-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$9.0600 / $9.3400 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.3m 20AWG Test Clip to Stack-Up Banana PL-PL |
1 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 8 |
|
$10.5075 / $14.0100 | Buy Now |
DISTI #
POM-3782-12-0
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,banana plug 4mm Min Qty: 1 | 0 |
|
$9.7900 / $10.4400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 0.3m 20AWG Test Clip to Stack-Up Banana PL-PL |
1 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
Part Details for 3782-12-0
3782-12-0 CAD Models
3782-12-0 Part Data Attributes:
|
3782-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3782-12-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 12INCH, PLUG, MALE | |
Connector Type | INTERCONNECTION DEVICE |