Part Details for 3782-12-4 by Pomona Electronics
Overview of 3782-12-4 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3782-12-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5092
|
Newark | Test Lead, Hook Clip-Banana Plug,305Mm, Test Connector Type A:Hook Clip, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60Vdc, Current Rating:5A, Insulator Colour:Yellow, Lead Length - Metric:305Mm, Lead Length - Rohs Compliant: Yes |Pomona 3782-12-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.1900 / $19.7100 | Buy Now |
DISTI #
501-1585-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
78 In Stock |
|
$9.3400 | Buy Now |
DISTI #
565-3782-12-4
|
Mouser Electronics | Test Leads MINIGRABBER/BANANA PLUG (YELLOW) RoHS: Compliant | 22 |
|
$9.3400 | Buy Now |
DISTI #
70552287
|
RS | MINIGRABBER/BANANA PLUG (YELLOW) | Pomona Electronics 3782-12-4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3400 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.305m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL |
20 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
|
Quest Components | MINIGRABBER TEST CLIP TO STACKING BANANA PLUG, 12", YELLOW | 10 |
|
$10.5075 / $14.0100 | Buy Now |
DISTI #
POM-3782-12-4
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,banana plug 4mm Min Qty: 1 | 0 |
|
$9.7900 / $10.4400 | RFQ |
|
Master Electronics | Cable Assembly PVC 0.305m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL |
20 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
34338.1
|
TestEquity LLC | Pomona 3782-12-4 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Yellow, 3782 Series | 0 |
|
$10.9900 | Buy Now |
Part Details for 3782-12-4
3782-12-4 CAD Models
3782-12-4 Part Data Attributes:
|
3782-12-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3782-12-4
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MALE, CABLE LENGTH: 12 INCH, PLUG | |
Connector Type | INTERCONNECTION DEVICE |