There are no models available for this part yet.
Overview of 3782-17P-270A by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3782IFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIFE#TRPBF | Analog Devices | 2-PhBoost DC/DC Cntr | |
LT3782AIUFD#PBF | Analog Devices | 2-PhBoost DC/DC Cntr |
Price & Stock for 3782-17P-270A by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7000090217
|
Avnet Abacus | Twisted Pair Flat Cable 34Conductors 28AWG 30.48m Tinned Copper 300V (Alt: 7000090217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |