Part Details for 3782-36-02 by Pomona Electronics
Overview of 3782-36-02 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3782-36-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2494
|
Newark | Test Lead Set, Clip-Banana Plug, 36", Test Connector Type A:Hook Clip, Test Connector Type B:Banana Plug Stackable, Voltage Rating:60Vdc, Current Rating:5A, Insulator Colour:Black, Red, Lead Length - Metric:914.4Mm, Lead Length - Rohs Compliant: Yes |Pomona 3782-36-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$22.6800 / $28.5100 | Buy Now |
DISTI #
30C4758
|
Newark | Test Lead Set, Black/Red, 914Mm, 60V, 5A, Test Connector Type A:Hook Clip, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60Vdc, Current Rating:5A, Insulator Colour:Black, Red, Lead Length - Metric:914Mm Rohs Compliant: Yes |Pomona 3782-36-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $20.9900 | Buy Now |
DISTI #
501-1324-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1653 In Stock |
|
$17.8400 | Buy Now |
DISTI #
565-3782-36-02
|
Mouser Electronics | Test Leads MINIGRABBER/BANANA PLUG (SET) RoHS: Compliant | 661 |
|
$17.8400 | Buy Now |
DISTI #
70197671
|
RS | MINIGRABBER/BANANA PLUG (SET) | Pomona Electronics 3782-36-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$18.6600 | Buy Now |
DISTI #
159899
|
Jameco Electronics | Minigrabber to Stackable Banana Test Lead Set 20 AWG Min Qty: 1 Container: Each | 72 |
|
$17.9500 / $19.9500 | Buy Now |
DISTI #
POM-3782-36-02
|
TME | Test lead, Urated: 30VAC, Urated: 60VDC, Inom: 5A, Len: 0.9144m, 3782 Min Qty: 1 | 5 |
|
$20.1400 / $21.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24 In Stock |
|
$17.8400 / $20.9900 | Buy Now |
DISTI #
22464.3
|
TestEquity LLC | Pomona 3782-36-02 Banana Plug, 5 A, 36â Length, Stackable, Minigrabber, Black/Red, 3782 Series | 1 |
|
$20.9900 | Buy Now |
Part Details for 3782-36-02
3782-36-02 CAD Models
3782-36-02 Part Data Attributes
|
3782-36-02
Pomona Electronics
Buy Now
|
Compare Parts:
3782-36-02
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |