Part Details for 3782-60-4 by Pomona Electronics
Overview of 3782-60-4 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3782-60-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5099
|
Newark | Test Lead, Hook Clip-Banana Plug,1.52M, Test Connector Type A:Hook Clip, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60Vdc, Current Rating:5A, Insulator Colour:Yellow, Lead Length - Metric:1.52M, Lead Length - Rohs Compliant: Yes |Pomona 3782-60-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$18.2700 / $22.2500 | Buy Now |
DISTI #
96B3397
|
Newark | Minigrabber/Banana Plug (Yellow) |Pomona 3782-60-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 | Buy Now |
DISTI #
501-1555-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-3782-60-4
|
Mouser Electronics | Test Leads 60IN W/BAN PLUG YLW RoHS: Compliant | 14 |
|
$9.3400 | Buy Now |
DISTI #
70552382
|
RS | MINIGRABBER/BANANA PLUG (YELLOW) | Pomona Electronics 3782-60-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | Test Lead Accessory RoHS: Compliant |
22 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
56273071
|
Verical | Patch Cord Accessory RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2123 | Americas - 21 |
|
$12.1420 / $14.2870 | Buy Now |
DISTI #
POM-3782-60-4
|
TME | Test lead, 60VDC, 30VAC, 5A, clip-on hook probe,banana plug 4mm Min Qty: 1 | 0 |
|
$11.2600 / $11.9300 | RFQ |
|
Master Electronics | Test Lead Accessory RoHS: Compliant |
22 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
DISTI #
34355.1
|
TestEquity LLC | Pomona 3782-60-4 Minigrabber Test Clip To Banana Plug, 60" Long, 5 A, 300 V, Yellow, 3782 Series | 2 |
|
$10.9900 | Buy Now |
Part Details for 3782-60-4
3782-60-4 CAD Models
3782-60-4 Part Data Attributes
|
3782-60-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3782-60-4
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CABLE LENGTH: 60INCH, PLUG, MALE | |
Connector Type | INTERCONNECTION DEVICE |