Part Details for 378215 by TE Connectivity
Overview of 378215 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 378215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-378215-ND
|
DigiKey | AMPLIVAR SPLICE ANVIL Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now |
DISTI #
378215-ND
|
DigiKey | AMPLIVAR SPLICE ANVIL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
378215
|
Avnet Americas | AMPLIVAR SPLICE ANVIL - Bulk (Alt: 378215) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 2 Factory Stock |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-378215
|
Mouser Electronics | Crimpers / Crimping Tools AMPLIVAR SPLICE ANVIL | 0 |
|
$582.3800 / $623.9600 | Order Now |
DISTI #
AMP378215
|
Heilind Electronics | AMPLIVAR SPLICE ANVIL | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now |
|
Onlinecomponents.com | AMPLIVAR SPLICE ANVIL | 2 Factory Stock |
|
$393.1200 / $594.4100 | Buy Now |
DISTI #
AMP378215
|
Interstate Connecting Components | AMPLIVAR SPLICE ANVIL | 0 |
|
$428.2353 / $640.0000 | Buy Now |
|
Powell Electronics | AMPLIVAR SPLICE ANVIL Min Qty: 1 | 1 |
|
$448.0000 / $640.0000 | Buy Now |
DISTI #
378215
|
Avnet Abacus | (Alt: 378215) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIVAR SPLICE ANVIL | 2 Factory Stock |
|
$393.1200 / $594.4100 | Buy Now |