Part Details for 3785A05.68 by Vogt AG Verbindungstechnik
Overview of 3785A05.68 by Vogt AG Verbindungstechnik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3785A05.68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31083365
|
Verical | PCB Mounting Tabs Brass Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.0463 | Buy Now |
DISTI #
05F2170
|
Bürklin Elektronik | Faston plug, 2.8 x 0.5 mm, L 13 mm, uninsulated, straight, 3785A05.68 Min Qty: 10 | 4049 |
|
$0.0311 | Buy Now |