Part Details for 3788 by Pomona Electronics
Overview of 3788 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1061
|
Newark | Test Lead, Black, Red, 139.7Mm, 60V, Bnc Connector Type:Bnc Jack, Test Connector Type B:Hook Clip, Lead Length - Imperial:5.5", Lead Length - Metric:140Mm, Insulator Colour:Black, Red, Current Rating:-, Voltage Rating:60Vdc Rohs Compliant: Yes |Pomona 3788 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$14.4400 / $18.6100 | Buy Now |
DISTI #
501-1029-ND
|
DigiKey | TEST LEAD BNC TO GRAB HOOK 5.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
726 In Stock |
|
$16.1376 / $16.3900 | Buy Now |
DISTI #
565-3788
|
Mouser Electronics | Test Leads BNC (F) TO MINIGRABBER TEST CLIPS RoHS: Compliant | 603 |
|
$16.1400 | Buy Now |
DISTI #
70198064
|
RS | Test Clip, Brass, Beryllium Copper,20 AWG,0.06",Nylon, PVC,+55 C,30 VAC/60 VDC | Pomona Electronics 3788 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 31 |
|
$15.6600 / $16.1400 | Buy Now |
DISTI #
POM3788
|
Heilind Electronics | BNC (F) TO MINIGRABBER TEST CLIPS | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly PVC 0.139m 20AWG BNC to 2(Minigrabber Test Clip) F-M/M RoHS: Compliant |
42 In Stock |
|
$16.1400 / $18.9900 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.139m 20AWG BNC to 2(Minigrabber Test Clip) F-M/M RoHS: Compliant |
42 In Stock |
|
$16.1400 / $18.9900 | Buy Now |
DISTI #
26279.1
|
TestEquity LLC | Pomona 3788 BNC (F) To Minigrabber Test Clip, Brass, 300 V, Black/Red, 3788 Series | 0 |
|
$18.9900 | Buy Now |
Part Details for 3788
3788 CAD Models
3788 Part Data Attributes:
|
3788
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3788
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | BNC: BRASS, NICKEL PLATED | |
Connector Type | INTERCONNECTION DEVICE |