Part Details for 378D825X9010A2BRZ by Vishay Intertechnologies
Overview of 378D825X9010A2BRZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 378D825X9010A2BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0318
|
TTI | Tantalum Capacitors - Solid Leaded 8.2UF 10V 10% A R-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 110 In Stock |
|
$6.1900 | Buy Now |