Part Details for 379-064-542-201 by EDAC Inc
Overview of 379-064-542-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 379-064-542-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ9180
|
Newark | Card Edge Connector |Edac 379-064-542-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $14.9100 | Buy Now |
DISTI #
151-379-064-542-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 64POS 0.150 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2864 | Buy Now |
DISTI #
587-379-064-542-201
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.5300 / $17.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$10.5200 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 64 Contacts - 0.150” (3.81mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$5.6800 / $14.4300 | Buy Now |
Part Details for 379-064-542-201
379-064-542-201 CAD Models
379-064-542-201 Part Data Attributes
|
379-064-542-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
379-064-542-201
EDAC Inc
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 5.1 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.645 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 379-064-542-201
This table gives cross-reference parts and alternative options found for 379-064-542-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 379-064-542-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717-064-545-201 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | EDAC Inc | 379-064-542-201 vs 717-064-545-201 |
737-064-525-201 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | EDAC Inc | 379-064-542-201 vs 737-064-525-201 |
833-064-541-812 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 379-064-542-201 vs 833-064-541-812 |
833-064-541-207 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, | EDAC Inc | 379-064-542-201 vs 833-064-541-207 |
833-064-542-807 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, | EDAC Inc | 379-064-542-201 vs 833-064-542-807 |
379-064-560-202 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Surface Mount Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 379-064-542-201 vs 379-064-560-202 |
726-064-540-201 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | EDAC Inc | 379-064-542-201 vs 726-064-540-201 |
833-064-555-208 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40, Green Insulator, | EDAC Inc | 379-064-542-201 vs 833-064-555-208 |
833-064-560-212 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 379-064-542-201 vs 833-064-560-212 |
379-064-544-201 | Card Edge Connector, 64 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 379-064-542-201 vs 379-064-544-201 |