Part Details for 379-3436-200 by Amphenol Corporation
Overview of 379-3436-200 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 379-3436-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-3793436200
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG MOD, INFINX, 4 Pair, 15 Position, 6MM, 85Mohm, w/lossy | 0 |
|
$13.1100 / $20.0800 | Order Now |