Part Details for 379 by Mennekes Elektrotechnik Gmbh & Co Kg
Overview of 379 by Mennekes Elektrotechnik Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 379
379 CAD Models
379 Part Data Attributes
|
379
Mennekes Elektrotechnik Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
379
Mennekes Elektrotechnik Gmbh & Co Kg
Circular Connector, 16A, 400VAC, Male, Screw Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MENNEKES ELEKTROTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: VDE, IP44 | |
Body Breadth | 2.95 inch | |
Body Depth | 5.08 inch | |
Body Length | 3.35 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 400VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; EAC | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |