Part Details for 37P106-1 by Amphenol FCi
Overview of 37P106-1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 37P106-1
37P106-1 CAD Models
37P106-1 Part Data Attributes
|
37P106-1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
37P106-1
Amphenol FCi
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-174/U; RG-188/U, INSERTION LOSS AT 4GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 37P106-1
This table gives cross-reference parts and alternative options found for 37P106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37P106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51749-1 | SMC PLUG KIT, RG 174/188 | TE Connectivity | 37P106-1 vs 51749-1 |
5031-5014-09 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 37P106-1 vs 5031-5014-09 |
5031-5014-10 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 37P106-1 vs 5031-5014-10 |
903-284P-52S | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 37P106-1 vs 903-284P-52S |
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol CIT | 37P106-1 vs 37P106-1 |
5031-5014-09 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 37P106-1 vs 5031-5014-09 |