Part Details for 37_MMBX-SMA-50-1/111_NE by HUBER+SUHNER
Overview of 37_MMBX-SMA-50-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 37_MMBX-SMA-50-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-37_MMBX-SMA-50-1/111_NE-ND
|
DigiKey | 37_MMBX-SMA-50-1/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
77 In Stock |
|
$170.7334 / $192.5600 | Buy Now |
DISTI #
455-37MMBXSMA51111NE
|
Mouser Electronics | RF Adapters - Between Series 37_MMBX-SMA-50-1/111_NE RoHS: Compliant | 9 |
|
$171.9800 / $192.5200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - MMBX - SMA - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant | 0 |
|
$159.3400 / $184.2900 | Buy Now |
Part Details for 37_MMBX-SMA-50-1/111_NE
37_MMBX-SMA-50-1/111_NE CAD Models
37_MMBX-SMA-50-1/111_NE Part Data Attributes
|
37_MMBX-SMA-50-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
37_MMBX-SMA-50-1/111_NE
HUBER+SUHNER
RF Connector Adapter, MMBX-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | MMBX-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 6.07 |