Datasheets
37_N-716-50-1/003_-E by: HUBER+SUHNER

RF Connector Adapter, N-7/16, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT

Part Details for 37_N-716-50-1/003_-E by HUBER+SUHNER

Overview of 37_N-716-50-1/003_-E by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 37_N-716-50-1/003_-E

Part # Distributor Description Stock Price Buy
DISTI # 63AK2446
Newark Rf Adapter, N Jack - 7/16 Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 37_N-716-50-1/003_-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $204.9300
  • 10 $190.3700
  • 25 $177.8800
  • 50 $171.6400
  • 100 $165.4000
$165.4000 / $204.9300 Buy Now
DISTI # 3628-37_N-716-50-1/003_-E-ND
DigiKey 37_N-716-50-1/003_-E Min Qty: 1 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $190.7700
$190.7700 Buy Now
DISTI # 455-37N716501003E
Mouser Electronics RF Adapters - Between Series N jack(f) to 7/16 jack(f) flange RoHS: Compliant 0
  • 1 $192.7400
  • 10 $184.8300
  • 25 $184.4800
$184.4800 / $192.7400 Order Now
Onlinecomponents.com Coaxial Adapter - N - 7/16 - 50 Ohm - Panel - jack / jack (female / female) - flange mount RoHS: Compliant 0
  • 1 $182.5800
  • 3 $179.8500
  • 5 $177.1500
  • 10 $164.6900
  • 25 $157.8700
$157.8700 / $182.5800 Buy Now

Part Details for 37_N-716-50-1/003_-E

37_N-716-50-1/003_-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

37_N-716-50-1/003_-E Part Data Attributes

37_N-716-50-1/003_-E HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
37_N-716-50-1/003_-E HUBER+SUHNER RF Connector Adapter, N-7/16, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Adapter Style N-7/16
Additional Feature STANDARDS: IEC 60169-16; MIL-STD-348A/304
Body/Shell Style JACK-JACK
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR ADAPTER
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE-FEMALE
Contact Material BERYLLIUM COPPER/BRONZE
Contact Style COAX
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance YES
Insulator Material PFA/PTFE
MIL Conformance YES
Mounting Style STRAIGHT
Operating Frequency-Max 7.5 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount YES
VSWR 1.18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 37_N-716-50-1/003_-E by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 37_N-716-50-1/003_-E by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 37_N-716-50-1/003_-E would you like to use for your alert(s)?
  • Please alert me when 37_N-716-50-1/003_-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 37_N-716-50-1/003_-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 37_N-716-50-1/003_-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 37_N-716-50-1/003_-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 37_N-716-50-1/003_-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 37_N-716-50-1/003_-E by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: