Part Details for 37_SMA-50-0-1/111_NE by HUBER+SUHNER
Overview of 37_SMA-50-0-1/111_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37_SMA-50-0-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-37_SMA-50-0-1/111_NE-ND
|
DigiKey | 37_SMA-50-0-1/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
52 In Stock |
|
$90.3833 / $112.1500 | Buy Now |
DISTI #
455-37SMA5001111NE
|
Mouser Electronics | RF Adapters - In Series SMA jack(f) to SMA jack(f) flange RoHS: Compliant | 21 |
|
$95.6600 / $110.0200 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$60.4700 / $107.3600 | Buy Now | |
|
Master Electronics |
10 In Stock |
|
$60.4700 / $107.3600 | Buy Now |
Part Details for 37_SMA-50-0-1/111_NE
37_SMA-50-0-1/111_NE CAD Models
37_SMA-50-0-1/111_NE Part Data Attributes
|
37_SMA-50-0-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
37_SMA-50-0-1/111_NE
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | SMA-SMA | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 9.1 |