Part Details for 37A3-14-06-1-C-CC-F25 by TE Connectivity
Overview of 37A3-14-06-1-C-CC-F25 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS3A37A3A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS5D37A3A01CFM#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS5D37A3A01CNB#AC0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Price & Stock for 37A3-14-06-1-C-CC-F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-37A3-14-06-1-C-CC-F25-ND
|
DigiKey | 37A3-14-06-1-C-CC-F25 Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.1124 | Buy Now |
DISTI #
AAA4974-00
|
Avnet Americas | Cable Sealing Backshell For Use With Circular Connectors 14 Shell Size Right Angle Aluminum - Bulk (Alt: AAA4974-00) Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$246.5193 | Buy Now |
DISTI #
RYC37A3-14-06-1-C-CC-F25
|
Heilind Electronics | 37A3-14-06-1-C-CC-F25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$894.4600 / $2,375.2200 | Buy Now |
DISTI #
RYC37A3-14-06-1-C-CC-F25
|
Interstate Connecting Components | 37A3-14-06-1-C-CC-F25 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$894.4600 / $2,375.2200 | Buy Now |