There are no models available for this part yet.
Overview of 37SR100KLF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 37SR100KLF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63M1976
|
Newark | Res, Trimmer, Side Adj, 100K, 1Turn, Th, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 37SR100KLF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 | Buy Now | |
DISTI #
37SR100KLF-ND
|
DigiKey | TRIMMER 100KOHM 0.5W PC PIN SIDE Min Qty: 8000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5066 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 32 Weeks | 0 |
|
$0.4290 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4408 / $0.6628 | Buy Now | ||
DISTI #
000000000002445709
|
Sager | Trimmer Resistors - Through Hole 9mm 100K Open Type Trimmer Min Qty: 8000 | 0 |
|
$0.4880 | Buy Now |