Part Details for 37X52X8VTC-T (ALTERNATE: 75014279) by Dichtomatik
Overview of 37X52X8VTC-T (ALTERNATE: 75014279) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37X52X8VTC-T (ALTERNATE: 75014279)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74131556
|
RS | Oil Seal, 37mm ID, 52mm OD, 8mm Width | Dichtomatik 37X52X8VTC-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1400 / $29.5800 | RFQ |