-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9709
|
Newark | Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 38-00-1344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1106 |
|
$1.7800 | Buy Now |
DISTI #
0038001344
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0038001344) RoHS: Compliant Min Qty: 1458 Package Multiple: 1458 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2702 / $1.9465 | Buy Now |
DISTI #
538-38-00-1344
|
Mouser Electronics | Headers & Wire Housings KK 100 PCB Assy RtAn 14 Ckt Tin RoHS: Compliant | 0 |
|
$1.4000 / $2.8000 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch KK® PC Board Connector, Right Angle, with Cat Ear Terminal, 14 Circuits RoHS: Compliant |
1106 Partner Stock |
|
$1.1700 / $1.6100 | Buy Now |
|
Master Electronics | 2.54mm Pitch KK® PC Board Connector, Right Angle, with Cat Ear Terminal, 14 Circuits RoHS: Compliant |
1106 Partner Stock |
|
$1.1700 / $1.6100 | Buy Now |
DISTI #
10187444
|
TestEquity LLC | Molex 38-00-1344 KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 14 Circuits | 1106 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38-00-1344
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-1344
Molex
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKABLE | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Breadth | 0.185 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.396 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |