-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10142396-102KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142396-103KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 3 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38-00-2396
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-2396
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 38-00-2396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-2396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172188-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 38-00-2396 vs 172188-6 |
A-7674-D6L154A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 38-00-2396 vs A-7674-D6L154A |
26-35-2061 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 38-00-2396 vs 26-35-2061 |
0014600067 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 38-00-2396 vs 0014600067 |
A-7674-C6L502A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 38-00-2396 vs A-7674-C6L502A |
0009070067 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 38-00-2396 vs 0009070067 |
827864-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 38-00-2396 vs 827864-6 |
A-7674-B6J502A | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 38-00-2396 vs A-7674-B6J502A |
0009060069 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 38-00-2396 vs 0009060069 |
3-641526-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 38-00-2396 vs 3-641526-6 |