-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9778
|
Newark | Conn, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6410 Series Rohs Compliant: Yes |Molex 38-00-6293 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 / $0.5940 | Buy Now |
DISTI #
0038006293
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038006293) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3124 | Buy Now |
DISTI #
538-38-00-6293
|
Mouser Electronics | Headers & Wire Housings 2.54mm KK Hdr Vt VrC r Vt VrC FL 5Sn 3Ckt RoHS: Compliant | 4434 |
|
$0.2400 / $0.5600 | Buy Now |
DISTI #
71458299
|
RS | 2.54mm KK Hdr Vt VrC FL Tin 03 Ckt | Molex Incorporated 38-00-6293 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.5310 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.2580 / $0.3470 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 840 |
|
$0.9900 / $2.4000 | Buy Now |
DISTI #
38-00-6293
|
TTI | Headers & Wire Housings 2.54mm KK Hdr Vt VrC r Vt VrC FL 5Sn 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 14776 In Stock |
|
$0.3500 / $0.4870 | Buy Now |
DISTI #
0038006293
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038006293) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3124 | Buy Now |
DISTI #
0038006293
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0038006293) RoHS: Compliant Min Qty: 11400 Package Multiple: 11400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3124 | Buy Now |
DISTI #
Molex 38-00-6293
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38-00-6293
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-6293
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.394 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 38-00-6293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-6293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-5034 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 38-00-6293 vs 22-28-5034 |
68798-503H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 38-00-6293 vs 68798-503H |
2-292173-3 | (2-292173-3) CT BOX HDR H SMT 3P O/TAPE BLA | TE Connectivity | 38-00-6293 vs 2-292173-3 |
22-28-5031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 38-00-6293 vs 22-28-5031 |
68626-303H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 38-00-6293 vs 68626-303H |
22-28-5030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 38-00-6293 vs 22-28-5030 |
42375-2487 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 38-00-6293 vs 42375-2487 |
22-28-5036 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 38-00-6293 vs 22-28-5036 |
68798-203HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 38-00-6293 vs 68798-203HLF |
68798-203H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 38-00-6293 vs 68798-203H |