Part Details for 38-00-7092 by Molex
Overview of 38-00-7092 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38-00-7092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R0138
|
Newark | Kk200 Pol Wafer Assembly 2599M04A03 |Molex 38-00-7092 (Alternate Part Number: 800753729216 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
538-38-00-7092
|
Mouser Electronics | Headers & Wire Housings KK200 POL WAFER ASSE ASSEMBLY 2599M04A03 RoHS: Compliant | 0 |
|
$0.2000 / $0.2080 | Order Now |
|
Onlinecomponents.com | 5.08mm Pitch KK® Header, Vertical, with Polarizing Backwall, 4 Circuits, Tin (Sn) Plating, Circuit 3 Voided RoHS: Compliant | 0 |
|
$0.2440 / $0.2740 | Buy Now |
Part Details for 38-00-7092
38-00-7092 CAD Models
38-00-7092 Part Data Attributes
|
38-00-7092
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-7092
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 38-00-7092
This table gives cross-reference parts and alternative options found for 38-00-7092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-7092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861504-10A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7092 vs 861504-10A |
10-74-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7092 vs 10-74-1041 |
B71N8V04T | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 38-00-7092 vs B71N8V04T |
39861-0404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7092 vs 39861-0404 |
0010081043 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 38-00-7092 vs 0010081043 |
827871-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 38-00-7092 vs 827871-4 |
0010451046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 38-00-7092 vs 0010451046 |
39860-1504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 38-00-7092 vs 39860-1504 |
22-46-4062 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7092 vs 22-46-4062 |
THS4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Adam Technologies Inc | 38-00-7092 vs THS4 |