Part Details for 38-00-7096 by Molex
Overview of 38-00-7096 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135709-601LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 8 Pins, Shield with Tin/Lead over Ni Plating, 3 amps, 24Volts, Red Housing |
Price & Stock for 38-00-7096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9790
|
Newark | Kk200 Pol Wafer Assy 2599M06A05 |Molex 38-00-7096 (Alternate Part Number: 800753729285 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$0.3750 | Buy Now |
DISTI #
58R0142
|
Newark | Kk200 Pol Wafer Assy 2599M06A05 |Molex 38-00-7096 (Alternate Part Number: 800753729285 RoHS: Not Compliant Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
538-38-00-7096
|
Mouser Electronics | Headers & Wire Housings KK200 POL WAFER ASSY 2599M06A05 RoHS: Compliant | 0 |
|
$0.3010 / $0.3120 | Order Now |
|
Onlinecomponents.com | 5.08mm Pitch KK® Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 5 Voided RoHS: Compliant |
750 Partner Stock |
|
$0.2805 / $0.3335 | Buy Now |
DISTI #
38007096-MOL
|
TME | 38-00-7096 Min Qty: 96 | 2000 |
|
$0.3375 / $0.3947 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3575 |
|
RFQ | |
DISTI #
C1S516500440591
|
Chip1Stop | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole KKR Bag RoHS: Compliant | 2000 |
|
$0.3760 / $0.4140 | Buy Now |
DISTI #
C1S516500046164
|
Chip1Stop | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole KKR Bag RoHS: Compliant | 750 |
|
$0.3690 | Buy Now |
|
Master Electronics | 5.08mm Pitch KK® Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 5 Voided RoHS: Compliant |
750 Partner Stock |
|
$0.2805 / $0.3335 | Buy Now |
DISTI #
10187516
|
TestEquity LLC | Molex 38-00-7096 KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 5 Voided | 750 |
|
$0.3500 | Buy Now |
Part Details for 38-00-7096
38-00-7096 CAD Models
38-00-7096 Part Data Attributes
|
38-00-7096
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-7096
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 38-00-7096
This table gives cross-reference parts and alternative options found for 38-00-7096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-7096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39863-1106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7096 vs 39863-1106 |
827875-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | 38-00-7096 vs 827875-6 |
212572-2 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 38-00-7096 vs 212572-2 |
10-45-5061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7096 vs 10-45-5061 |
A11-508-06-6.5-G | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 38-00-7096 vs A11-508-06-6.5-G |
39981-0406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7096 vs 39981-0406 |
827872-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 38-00-7096 vs 827872-6 |
10-16-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 38-00-7096 vs 10-16-1065 |
2EHDV-06-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 38-00-7096 vs 2EHDV-06-1 |
39860-1506 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 38-00-7096 vs 39860-1506 |