Part Details for 38-00-7481 by Molex
Overview of 38-00-7481 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38-00-7481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8601
|
Newark | Kk200 Pol Efr Ass Void 2599M07A03 |Molex 38-00-7481 (Alternate Part Number: 800753728387 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 / $1.3000 | Buy Now |
DISTI #
0038007481
|
Avnet Americas | Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Bag (Alt: 0038007481) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
RFQ | |
DISTI #
538-38-00-7481
|
Mouser Electronics | Headers & Wire Housings KK Header Vertical with Polarizing Backwall 7 Circuits Tin (Sn) Plating Circuit 3 Voided RoHS: Compliant | 0 |
|
$0.6760 / $0.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.8800 | Buy Now |
Part Details for 38-00-7481
38-00-7481 CAD Models
38-00-7481 Part Data Attributes:
|
38-00-7481
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-7481
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |