Part Details for 38-00-7599 by Molex
Overview of 38-00-7599 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38-00-7599
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8998
|
Newark | Kk200 Pol Wfr Assy Void 2599M09A6 |Molex 38-00-7599 (Alternate Part Number: 800754317269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.8900 | Buy Now |
DISTI #
46AK8606
|
Newark | Kk200 Pol Wfr Assy Void 2599M09A6 |Molex 38-00-7599 (Alternate Part Number: 800754317269 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
538-38-00-7599
|
Mouser Electronics | Headers & Wire Housings KK200 POL WFR ASSY VOID 2599M09A6 RoHS: Compliant | 0 |
|
$0.8310 / $0.8870 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.7300 / $1.0500 | Buy Now |
DISTI #
Molex 38-00-7599
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
1756879
|
Farnell | HEADER, 5.08MM, 8 OF 9WAY RoHS: Compliant Min Qty: 1200 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$0.6714 | Buy Now |
DISTI #
10187522
|
TestEquity LLC | Molex 38-00-7599 KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided | 0 |
|
$1.0100 | Buy Now |
Part Details for 38-00-7599
38-00-7599 CAD Models
38-00-7599 Part Data Attributes
|
38-00-7599
Molex
Buy Now
Datasheet
|
Compare Parts:
38-00-7599
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 38-00-7599
This table gives cross-reference parts and alternative options found for 38-00-7599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38-00-7599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
861609 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 38-00-7599 vs 861609 |
THS9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Adam Technologies Inc | 38-00-7599 vs THS9 |