There are no models available for this part yet.
Overview of 38-3503-21 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-302MEB | Coilcraft Inc | General Purpose Inductor, | |
CST4835-030E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 38-3503-21 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38-3503-21-ND
|
DigiKey | CONN IC DIP SOCKET 38POS GOLD Min Qty: 16 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6044 | Buy Now | |
DISTI #
535-38-3503-21
|
Mouser Electronics | IC & Component Sockets LO-PRO FILE COLLET WIRE WRAP 38 PINS RoHS: Compliant | 0 |
|
$26.0500 / $30.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$27.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8600 / $28.6200 | Buy Now |
CAD Models for 38-3503-21 by Aries Electronics Inc
Part Data Attributes for 38-3503-21 by Aries Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP38
|
Housing Material
|
NYLON46
|
Number of Contacts
|
38
|