Part Details for 38.1210 by Altech Corporation
Overview of 38.1210 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8714
|
Newark | Pcb Terminal, Spring, 10 Pole, 2.5Mm |Altech 38.1210 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.2900 | Buy Now |
DISTI #
1920-38.1210-ND
|
DigiKey | PCB TERMINAL, SPRING, 10 POLE, 2 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1466 | Buy Now |
DISTI #
845-38.1210
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 10 Pole, 2.5mm | 0 |
|
$2.6400 / $3.4500 | Order Now |
DISTI #
71973563
|
RS | PCB Terminal, Tension Spring,10P,2.5mm PS, AK3191/10KD-2.5,4A,150V, Lever, Gray | Altech Corp 38.1210 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $3.9600 | Buy Now |
DISTI #
10118621
|
TestEquity LLC | Altech 38.1210 PCB Terminal, Spring, 10 Pole, 2.5mm AK3191/10KD-2.5, 4A, 150V, Lever, Gray | 0 |
|
$3.8600 | Buy Now |