Part Details for 38.2721 by Altech Corporation
Overview of 38.2721 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-2721R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 38.2721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8956
|
Newark | Pcb Terminal, Spring, 21 Pole, 5.0Mm |Altech 38.2721 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $11.8100 | Buy Now |
DISTI #
1920-38.2721-ND
|
DigiKey | PCB TERMINAL, SPRING, 21 POLE, 5 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9340 | Buy Now |
DISTI #
845-38.2721
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 21 Pole, 5.0mm | 0 |
|
$5.8700 / $10.4300 | Order Now |
DISTI #
71973795
|
RS | PCB Terminal, Tension Spring,21P,5mm PS, AK3101/1WD-5.0,16A,300V, Angled Lever, Gra | Altech Corp 38.2721 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $7.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$5.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8200 / $8.8400 | Buy Now |
DISTI #
10112535
|
TestEquity LLC | Altech 38.2721 PCB Terminal, Spring, 21 Pole, 5.0mm AK3101/21WD-5.0, 16A, 300V, lever, grey | 0 |
|
$8.6300 | Buy Now |